+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8071 C IP

Wrench: adjustable; 27mm; hardened,chrome plated key surface

Manufacturer: BAHCO

Manufacturer part number:
8071 C IP
TME Symbol:
SA.8071CIP

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
27mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Kind of package
industrial
Key features
  • chrome plated key surface
  • hardened
Gross weight251.4 g
EAN code7314150101658
See other products in this category: Adjustable Wrenches BAHCO,
*
8071 C IP
5 in TME stock
Net price for quantities from 1 pcs - 29.25 USDGross price for quantities from 1 pcs - 29.25 USD
Net price for quantities from 5 pcs - 28.24 USDGross price for quantities from 5 pcs - 28.24 USD
Net price for quantities from 7 pcs - 26.23 USDGross price for quantities from 7 pcs - 26.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs