+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8075 C IP

Wrench: adjustable; 53mm; hardened,chrome plated key surface


Manufacturer: BAHCO

Manufacturer part number:
8075 C IP
TME Symbol:
SA.8075CIP

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
53mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Kind of package
industrial
Key features
  • chrome plated key surface
  • hardened
Gross weight1.6903 kg
EAN code7314150101696
See other products in this category: Adjustable Wrenches BAHCO,
*
8075 C IP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.68 USDGross price for quantities from 1 pcs - 113.68 USD
Net price for quantities from 3 pcs - 109.76 USDGross price for quantities from 3 pcs - 109.76 USD
Net price for quantities from 5 pcs - 101.92 USDGross price for quantities from 5 pcs - 101.92 USD
Packaging method by the manufacturer:
Cardboard = 3 pcs