+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

808050

Screwdriver: screwdriver handle; with ratchet; 1/4"; 6pcs.


Manufacturer: BAHCO

Manufacturer part number:
808050
TME Symbol:
SA.808050

Specification

Manufacturer
BAHCO
Type of screwdriver
screwdriver handle
Kind of screwdriver
with ratchet
Holder socket size - inch
1/4"
Number of bits
6pcs.
Screwdriver features
  • spare bits placed inside the handle
  • two-component handle
Gross weight250 g
EAN code7314153017642
See other products in this category: Standard Screwdrivers BAHCO,
*
808050
0 in TME stock
Net price for quantities from 1 pcs - 20.53 USDGross price for quantities from 1 pcs - 20.53 USD
Net price for quantities from 3 pcs - 18.99 USDGross price for quantities from 3 pcs - 18.99 USD
Net price for quantities from 5 pcs - 18.28 USDGross price for quantities from 5 pcs - 18.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.