+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8154-1/2V

Wrench: knob; insulated; 1/2"; 200mm; 1kV; Kind of handle: T

Manufacturer: BAHCO

Manufacturer part number:
8154-1/2V
TME Symbol:
SA.8154-1/2V

Specification

Manufacturer
BAHCO
Type of wrench
knob
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
0.2m
Max. operating voltage
1kV
Kind of handle
T
Conform to the norm
IEC 60900 ISO 1174-2 ISO 3315
Gross weight553.6 g
EAN code7314150121595
See other products in this category: Socket Wrenches BAHCO,
*
8154-1/2V
0 in TME stock
Net price for quantities from 1 pcs - 50.17 USDGross price for quantities from 1 pcs - 50.17 USD
Net price for quantities from 3 pcs - 46.59 USDGross price for quantities from 3 pcs - 46.59 USD
No. of pieces (Multiplicity: 1)