+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE-8350

Screwdriver: standard; slot; 5.5x1mm; Blade length: 25mm


Manufacturer: BAHCO

Manufacturer part number:
BE-8350
TME Symbol:
SA.8350

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
5.5x1mm
Blade length
25mm
Overall length
83mm
Gross weight39.79 g
EAN code7314151838638
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8350
1 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 7 pcs - 6.58 USDGross price for quantities from 7 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs