+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9031-T

Wrench: adjustable; Jaw capacity: 38mm; Overall len: 218mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
9031-T
TME Symbol:
SA.9031-T

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
38mm
Overall length
218mm
Conform to the norm
ASME B107.8M - 2003 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • ergonomic handle
  • key finishing: oxidizing
Gross weight338.3 g
EAN code7314150131648
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9031-T
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.25 USDGross price for quantities from 1 pcs - 35.25 USD
Net price for quantities from 5 pcs - 33.81 USDGross price for quantities from 5 pcs - 33.81 USD
Net price for quantities from 7 pcs - 31.39 USDGross price for quantities from 7 pcs - 31.39 USD
Packaging method by the manufacturer:Cardboard = 5 pcs