+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

903T-3

Wrench: socket spanner-set; 6-angles socket; Kind of handle: T


Manufacturer: BAHCO

Manufacturer part number:
903T-3
TME Symbol:
SA.903T-3

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner - set
Socket size
HEX 5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm
Kind of bit
6-angles socket
Kind of handle
T
Quantity in set/package
6pcs.
Gross weight806.1 g
EAN code7314153018434
See other products in this category: Socket Wrenches BAHCO,
*
903T-3
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 76.87 USDGross price for quantities from 1 set - 76.87 USD
Net price for quantities from 3 set - 71.57 USDGross price for quantities from 3 set - 71.57 USD
Net price for quantities from 5 set - 68.92 USDGross price for quantities from 5 set - 68.92 USD