+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9045-B-300

Try square; 300x170mm


Manufacturer: BAHCO

Manufacturer part number:
9045-B-300
TME Symbol:
SA.9045-B-300

Specification

Manufacturer
BAHCO
Type of tool
try square
Dimensions
300x170mm
Material
steel
Thickness
1.6mm
Measurement tool features
  • angles of 90° and 45°
  • equipped with a plastic cap for easy positioning
  • scale located on the longer side
Gross weight198.1 g
EAN code7311518012199

WATCH VIDEO

See other products in this category: Measuring Tools BAHCO,
*
9045-B-300
5 in TME stock
Net price for quantities from 1 pcs - 28.95 USDGross price for quantities from 1 pcs - 28.95 USD
Net price for quantities from 2 pcs - 26.77 USDGross price for quantities from 2 pcs - 26.77 USD
Net price for quantities from 4 pcs - 25.78 USDGross price for quantities from 4 pcs - 25.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs