+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9071

Wrench: adjustable; Jaw capacity: 27mm; Overall len: 208mm; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
9071
TME Symbol:
SA.9071

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
27mm
Overall length
208mm
Conform to the norm
BS 6333 DIN 3117A ISO 6787
Manufacturer series
ERGO®
Key features
  • ergonomic wrench handle coated with plastic elastomer ensures comfortable tool grip
  • jaw shape ensures optimal strength and easy access to workplace
  • key finishing: oxidizing
  • thumbwheel with special cuts placed in wide window facilitates wrench adjusting
Gross weight280.5 g
EAN code7314150100194
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9071
1 in TME stock
Net price for quantities from 1 pcs - 33.94 USDGross price for quantities from 1 pcs - 33.94 USD
Net price for quantities from 5 pcs - 32.77 USDGross price for quantities from 5 pcs - 32.77 USD
Net price for quantities from 7 pcs - 30.43 USDGross price for quantities from 7 pcs - 30.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs