+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

980-5-25-1

Measuring tape; L: 5m; Width: 25mm; measure


Manufacturer: IRIMO

Manufacturer part number:
980-5-25-1
TME Symbol:
SA.980-5-25-1

Specification

Manufacturer
IRIMO
Type of tool
measuring tape
Length
5m
Width
25mm
Trade name
measure
Measurement tool features
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight249 g
EAN code8414909232790

WATCH VIDEO

See other products in this category: Measuring Tools IRIMO,
*
980-5-25-1
0 in TME stock
Net price for quantities from 1 pcs - 11.73 USDGross price for quantities from 1 pcs - 11.73 USD
Net price for quantities from 5 pcs - 10.35 USDGross price for quantities from 5 pcs - 10.35 USD
Net price for quantities from 10 pcs - 9.66 USDGross price for quantities from 10 pcs - 9.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.