+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

993-300-1

Try square; L: 300mm

Manufacturer: IRIMO

Manufacturer part number:
993-300-1
TME Symbol:
SA.993-300-1

Specification

Manufacturer
IRIMO
Type of tool
try square
Length
0.3m
Material
stainless steel
Gross weight230 g
EAN code8414909242119

WATCH VIDEO

See other products in this category: Measuring Tools IRIMO,
*
993-300-1
0 in TME stock
Net price for quantities from 1 pcs - 28.62 USDGross price for quantities from 1 pcs - 28.62 USD
Net price for quantities from 5 pcs - 25.40 USDGross price for quantities from 5 pcs - 25.40 USD
Net price for quantities from 10 pcs - 23.71 USDGross price for quantities from 10 pcs - 23.71 USD
No. of pieces (Multiplicity: 1)