+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of socket | 12-angles | |
Kind of wrench | socket spanner | |
Socket size | 11mm | |
Holder socket size - inch | 3/8" | |
Socket length | 63mm | |
Material | alloy steel | |
Version | thin walled | |
Conform to the norm | DIN 3120 ISO 1174-1 ISO 2725-1 | |
Key features | polished key surface |