+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE-7805

Screwdriver: standard; 6-angles socket; HEX 5mm


Manufacturer: BAHCO

Manufacturer part number:
BE-7805
TME Symbol:
SA.BE7805

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 5mm
Blade length
125mm
Overall length
247mm
Blade material
steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight59.07 g
EAN code7314151838904
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-7805
1 in TME stock
Net price for quantities from 1 pcs - 15.24 USDGross price for quantities from 1 pcs - 15.24 USD
Net price for quantities from 5 pcs - 14.72 USDGross price for quantities from 5 pcs - 14.72 USD
Net price for quantities from 7 pcs - 13.67 USDGross price for quantities from 7 pcs - 13.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs