+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE-7910

Screwdriver: standard; Torx® with protection; T10H


Manufacturer: BAHCO

Manufacturer part number:
BE-7910
TME Symbol:
SA.BE7910

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T10H
Blade length
75mm
Overall length
197mm
Blade material
vanadium-extra steel
Handle material
elastomer, polypropylene
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
Gross weight31.11 g
EAN code7314151838799

WATCH VIDEO

See other products in this category: Standard Screwdrivers BAHCO,
*
BE-7910
5 in TME stock
Net price for quantities from 1 pcs - 11.21 USDGross price for quantities from 1 pcs - 11.21 USD
Net price for quantities from 5 pcs - 10.82 USDGross price for quantities from 5 pcs - 10.82 USD
Net price for quantities from 10 pcs - 10.05 USDGross price for quantities from 10 pcs - 10.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs