+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE-7930

Screwdriver: standard; Torx®,Torx® with protection; T30; ERGO®

NEW

Manufacturer: BAHCO

Manufacturer part number:
BE-7930
TME Symbol:
SA.BE7930

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
Torx®, Torx® with protection
Bit size
T30
Manufacturer series
ERGO®
Blade length
150mm
Overall length
272mm
Blade material
alloy steel
Screwdriver features
  • coloured handle facilitates the identification of tip form
  • three-component handle
Gross weight118.91 g
EAN code7314151838843

WATCH VIDEO

See other products in this category: Standard Screwdrivers BAHCO,
See other products from this series.:
*
BE-7930
3 in TME stock
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 10.09 USD
Net price for quantities from 5 pcs - 9.75 USDGross price for quantities from 5 pcs - 9.75 USD
Net price for quantities from 10 pcs - 9.05 USDGross price for quantities from 10 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.