+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE-8571

Screwdriver: universal-set; Phillips,Pozidriv®,slot; ERGO®; 1/4"

Manufacturer: BAHCO

Manufacturer part number:
BE-8571
TME Symbol:
SA.BE8571

Specification

Manufacturer
BAHCO
Type of screwdriver
universal - set
Kind of bit
Phillips, Pozidriv®, slot
Bit size
PH1, PZ1, PH2, PZ2, 5.5x1mm, 6.5x1.2mm
Manufacturer series
ERGO®
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Quantity in set/package
7pcs.
Screwdriver features
  • case has straps that hold the tips
  • easy screwdriver tips replacement
  • multicomponent handle
Kit contents
  • screwdriver bits
  • screwdriver handle
  • soft case
Gross weight415.2 g
EAN code7314150244652
See other products in this category: Screwdrivers Sets BAHCO,
See other products from this series.:
*
BE-8571
4 in TME stock
Net price for quantities from 1 set - 35.47 USDGross price for quantities from 1 set - 35.47 USD
Net price for quantities from 3 set - 33.11 USDGross price for quantities from 3 set - 33.11 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts