+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE-8601

Screwdriver: standard; Phillips; PH1; Blade length: 25mm


Manufacturer: BAHCO

Manufacturer part number:
BE-8601
TME Symbol:
SA.BE8601

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
25mm
Overall length
83mm
Blade material
vanadium-extra steel
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • enables work in hard to reach places
  • ergonomic handle
  • hardened blade
  • multicomponent handle
  • short blade
Gross weight39.75 g
EAN code7314151838706
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8601
6 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 3 pcs - 8.11 USDGross price for quantities from 3 pcs - 8.11 USD
Net price for quantities from 5 pcs - 7.53 USDGross price for quantities from 5 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs