+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE-8630

Screwdriver: standard; Phillips; PH3; Blade length: 150mm


Manufacturer: BAHCO

Manufacturer part number:
BE-8630
TME Symbol:
SA.BE8630

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH3
Blade length
150mm
Overall length
272mm
Blade material
vanadium-extra steel
Handle material
elastomer, polypropylene
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
Gross weight172.43 g
EAN code7314150010790
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8630
2 in TME stock
Net price for quantities from 1 pcs - 24.02 USDGross price for quantities from 1 pcs - 24.02 USD
Net price for quantities from 5 pcs - 23.20 USDGross price for quantities from 5 pcs - 23.20 USD
Net price for quantities from 10 pcs - 21.54 USDGross price for quantities from 10 pcs - 21.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs