+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of screwdriver | standard | |
Kind of bit | hex key, spherical | |
Bit size | HEX 5mm | |
Manufacturer series | ERGO® | |
Blade length | 100mm | |
Overall length | 222mm | |
Blade material | steel |