+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE-8801

Screwdriver: standard; Pozidriv®; PZ1; Blade length: 25mm


Manufacturer: BAHCO

Manufacturer part number:
BE-8801
TME Symbol:
SA.BE8801

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
25mm
Overall length
83mm
Gross weight39.99 g
EAN code7314151838744
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8801
3 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 3 pcs - 7.04 USDGross price for quantities from 3 pcs - 7.04 USD
Net price for quantities from 5 pcs - 6.78 USDGross price for quantities from 5 pcs - 6.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs