+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of screwdriver | universal - set | |
Manufacturer series | ERGO® | |
Blade material | vanadium-extra steel | |
Quantity in set/package | 5pcs. | |
Screwdrivers size (tip size | shank len. | overall len.) | TX10 (65mm/187mm), TX15 (70mm/192mm), TX20 (80mm/202mm), TX25 (80mm/202mm), TX30 (100mm/222mm) |