+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BH4S2

Bottle jack; 2000kg; Hmin: 168mm; Hmax: 316mm


Manufacturer: BAHCO

Manufacturer part number:
BH4S2
TME Symbol:
SA.BH4S2

Specification

Manufacturer
BAHCO
Type of tool
bottle jack
Force
2000kg
Min. height
168mm
Maximum height
316mm
Gross weight2.1977 kg
EAN code7314150237883
See other products in this category: Hydraulic Floor Jacks BAHCO,
*
BH4S2
0 in TME stock
Net price for quantities from 1 pcs - 27.13 USDGross price for quantities from 1 pcs - 27.13 USD
Net price for quantities from 6 pcs - 25.19 USDGross price for quantities from 6 pcs - 25.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.