+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BH4S8

Bottle jack; 8000kg; Hmin: 222mm; Hmax: 447mm


Manufacturer: BAHCO

Manufacturer part number:
BH4S8
TME Symbol:
SA.BH4S8

Specification

Manufacturer
BAHCO
Type of tool
bottle jack
Force
8000kg
Min. height
222mm
Maximum height
447mm
Gross weight4.8867 kg
EAN code7314150237913
See other products in this category: Hydraulic Floor Jacks BAHCO,
*
BH4S8
1 in TME stock
Net price for quantities from 1 pcs - 37.82 USDGross price for quantities from 1 pcs - 37.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts