+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of pneumatic tool | grinder | |
Version | pneumatic | |
Supply pressure | 6.3bar | |
Air consumption | 113l/min | |
Noise level | 98dBA | |
Tools application | for workshop | |
Saw diameter | 75mm | |
Pneumatic connection | 1/4" | |
Rotational rate/speed | 18000rpm |