+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP218

Air blow gun; 6.3bar; 158l/min; 80dBA; for workshop; 245mm


Manufacturer: BAHCO

Manufacturer part number:
BP218
TME Symbol:
SA.BP218

Specification

Manufacturer
BAHCO
Type of pneumatic tool
air blow gun
Supply pressure
6.3bar
Air consumption
158l/min
Noise level
80dBA
Tools application
for workshop
Length
245mm
Pneumatic connection
1/4"
Gross weight185.7 g
EAN code7314150170272
See other products in this category: Pneumatic Tools BAHCO,
*
BP218
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.21 USDGross price for quantities from 1 pcs - 13.21 USD