+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP219L

Air blow gun; with an extended nozzle; 6.3bar; 340l/min; 80dBA

Manufacturer: BAHCO

Manufacturer part number:
BP219L
TME Symbol:
SA.BP219L

Specification

Manufacturer
BAHCO
Type of pneumatic tool
air blow gun
Version
with an extended nozzle
Supply pressure
6.3bar
Air consumption
340l/min
Noise level
80dBA
Tools application
for workshop
Length
0.47m
Pneumatic connection
1/4"
Gross weight207.3 g
EAN code7314150235896
See other products in this category: Pneumatic Tools BAHCO,
*
BP219L
1 in TME stock
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 15.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.