+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP601

Palm orbital sander; pneumatic; 6.3bar; 255l/min; 80dBA; L: 195mm


Manufacturer: BAHCO

Manufacturer part number:
BP601
TME Symbol:
SA.BP601

Specification

Manufacturer
BAHCO
Type of pneumatic tool
palm orbital sander
Version
pneumatic
Supply pressure
6.3bar
Air consumption
255l/min
Noise level
80dBA
Tools application
for workshop
Length
195mm
Saw diameter
152mm
Oscillation
5mm
Pneumatic connection
1/4"
Rotational rate/speed
11000rpm
Gross weight1.4283 kg
EAN code7314150134526
See other products in this category: Pneumatic Tools BAHCO,
*
BP601
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 282.09 USDGross price for quantities from 1 pcs - 282.09 USD