+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP610

Palm orbital sander; pneumatic; 6.3bar; 255l/min; 80dBA; L: 215mm


Manufacturer: BAHCO

Manufacturer part number:
BP610
TME Symbol:
SA.BP610

Specification

Manufacturer
BAHCO
Type of pneumatic tool
palm orbital sander
Version
pneumatic
Supply pressure
6.3bar
Air consumption
255l/min
Noise level
80dBA
Tools application
for workshop
Length
215mm
Saw diameter
152mm
Oscillation
2.5mm
Pneumatic connection
1/4"
Rotational rate/speed
11000rpm
Gross weight1.3837 kg
EAN code7314150134595
See other products in this category: Pneumatic Tools BAHCO,
*
BP610
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 232.60 USDGross price for quantities from 1 pcs - 232.60 USD