+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP810

Vertical polisher; pneumatic; 6.3bar; 177l/min; 87.45dBA; 185mm


Manufacturer: BAHCO

Manufacturer part number:
BP810
TME Symbol:
SA.BP810

Specification

Manufacturer
BAHCO
Type of pneumatic tool
vertical polisher
Version
pneumatic
Supply pressure
6.3bar
Air consumption
177l/min
Noise level
87.45dBA
Tools application
for workshop
Length
185mm
Pneumatic connection
1/4"
Rotational rate/speed
2500rpm
Gross weight2.3 kg
EAN code7314150235858
See other products in this category: Pneumatic Tools BAHCO,
*
BP810
0 in TME stock
Net price for quantities from 1 pcs - 352.09 USDGross price for quantities from 1 pcs - 352.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.