+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP814

Wrench; impact; pneumatic; 220÷360Nm; Kind of socket: square; 1/2"


Manufacturer: BAHCO

Manufacturer part number:
BP814
TME Symbol:
SA.BP814

Specification

Manufacturer
BAHCO
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
220...360Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.3bar
Air consumption
85l/min
Noise level
88dBA
Tools application
for workshop
Length
163mm
Pneumatic connection
1/4"
Rotational rate/speed
10000rpm
Gross weight1.5392 kg
EAN code7314150184262
See other products in this category: Pneumatic Tools BAHCO,
*
BP814
0 in TME stock
Net price for quantities from 1 pcs - 184.83 USDGross price for quantities from 1 pcs - 184.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.