+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP814A

Rattle; impact; angular,pneumatic; 195Nm; Kind of socket: square

Manufacturer: BAHCO

Manufacturer part number:
BP814A
TME Symbol:
SA.BP814A

Specification

Manufacturer
BAHCO
Type of pneumatic tool
rattle
Kind of wrench
impact
Version
angular, pneumatic
Torque
195Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
142l/min
Noise level
97dBA
Tools application
for workshop
Length
334mm
Pneumatic connection
1/4"
Rotational rate/speed
7000rpm
Gross weight1.8 kg
EAN code7314150304349
See other products in this category: Pneumatic Tools BAHCO,
*
BP814A
0 in TME stock
Net price for quantities from 1 pcs - 457.65 USDGross price for quantities from 1 pcs - 457.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.