+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP815

Wrench; impact; pneumatic; 320÷620Nm; Kind of socket: square; 1/2"


Manufacturer: BAHCO

Manufacturer part number:
BP815
TME Symbol:
SA.BP815

Specification

Manufacturer
BAHCO
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
320...620Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
130l/min
Noise level
84dBA
Tools application
for workshop
Length
192mm
Pneumatic connection
1/4"
Rotational rate/speed
7000rpm
Gross weight2.696 kg
EAN code7314150134311
See other products in this category: Pneumatic Tools BAHCO,
*
BP815
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 254.88 USDGross price for quantities from 1 pcs - 254.88 USD