+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP823

Angle grinder; pneumatic; 6.2bar; 340l/min; 83dBA; for workshop

Manufacturer: BAHCO

Manufacturer part number:
BP823
TME Symbol:
SA.BP823

Specification

Manufacturer
BAHCO
Type of pneumatic tool
angle grinder
Version
pneumatic
Supply pressure
6.2bar
Air consumption
340l/min
Noise level
83dBA
Tools application
for workshop
Length
235mm
Saw diameter
125mm
Pneumatic connection
1/4"
Rotational rate/speed
10000rpm
Gross weight1.8 kg
EAN code7314150135004
See other products in this category: Pneumatic Tools BAHCO,
*
BP823
0 in TME stock
Net price for quantities from 1 pcs - 424.35 USDGross price for quantities from 1 pcs - 424.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.