+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP826

Electric screwdriver; pneumatic; 1÷10Nm; 6.3mm; 1/4"; 6.2bar

Manufacturer: BAHCO

Manufacturer part number:
BP826
TME Symbol:
SA.BP826

Specification

Manufacturer
BAHCO
Type of pneumatic tool
electric screwdriver
Version
pneumatic
Torque
1...10Nm
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Supply pressure
6.2bar
Air consumption
113l/min
Noise level
83dBA
Tools application
for workshop
Length
196mm
Operating modes
screwdriving
Kind of screwdriver
pistol
Pneumatic connection
1/4"
Rotational rate/speed
1800rpm
Gross weight1.348 kg
EAN code7314150137459
See other products in this category: Pneumatic Tools BAHCO
*
BP826
Product withdrawn from the offer
Use the specification table below to search for similar products