+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of pneumatic tool | wrench | |
Kind of wrench | impact | |
Version | pneumatic | |
Torque | 2550Nm | |
Kind of socket | square | |
Socket size - inch | 1" | |
Supply pressure | 6.2bar | |
Air consumption | 460l/min | |
Noise level | 87.5dBA | |
Tools application | for workshop | |
Length | 409mm | |
Pneumatic connection | 1/2" | |
Rotational rate/speed | 3800rpm |