+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP901L

Wrench; impact; pneumatic; 2550Nm; Kind of socket: square; 1"


Manufacturer: BAHCO

Manufacturer part number:
BP901L
TME Symbol:
SA.BP901L

Specification

Manufacturer
BAHCO
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
2550Nm
Kind of socket
square
Socket size - inch
1"
Supply pressure
6.2bar
Air consumption
460l/min
Noise level
87.5dBA
Tools application
for workshop
Length
587mm
Pneumatic connection
1/2"
Rotational rate/speed
3800rpm
Gross weight13.3 kg
EAN code7314150336029
See other products in this category: Pneumatic Tools BAHCO,
*
BP901L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 856.35 USDGross price for quantities from 1 pcs - 856.35 USD