+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of pneumatic tool | wrench | |
Kind of wrench | impact | |
Version | pneumatic | |
Torque | 786Nm | |
Kind of socket | square | |
Socket size - inch | 1/2" | |
Supply pressure | 6.3bar | |
Air consumption | 113l/min | |
Noise level | 88dBA | |
Tools application | for workshop | |
Length | 187mm | |
Pneumatic connection | 1/4" | |
Rotational rate/speed | 8000rpm | |
Kit contents | 6-angles sockets 1/2" |