+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CR B 01

Tool: multifunction wire stripper and crimp tool; Wire: round


Manufacturer: BAHCO

Manufacturer part number:
CR B 01
TME Symbol:
SA.CRB01

Specification

Manufacturer
BAHCO
Type of tool
multifunction wire stripper and crimp tool
Crimp tool application
insulated connectors 1,5; 2,5; 6,0mm2
Kind of stripping wire
round
Wire cross-section
0.75...6mm2
Tool material
steel
Length
0.22m
Used for wire stripping
  • aluminium wire cutting
  • brass wire cutting
  • copper wire cutting
  • cutting M2.6; M3; M3.5; M4; M5 bolts
  • wire cutting
Stripping tool features
  • marked with symbols defining the function of each die and jaw
  • plastic pads on handles facilitate operation
Gross weight203.5 g
EAN code7314150215409
See other products in this category: Crimping Tools - Others BAHCO,
*
CR B 01
4 in TME stock
Net price for quantities from 1 pcs - 22.03 USDGross price for quantities from 1 pcs - 22.03 USD
Net price for quantities from 3 pcs - 21.27 USDGross price for quantities from 3 pcs - 21.27 USD
Net price for quantities from 5 pcs - 19.75 USDGross price for quantities from 5 pcs - 19.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.