+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CR B 06

Tool: for crimping; insulated solder sleeves; 0.5÷16mm2


Manufacturer: BAHCO

Manufacturer part number:
CR B 06
TME Symbol:
SA.CRB06

Specification

Manufacturer
BAHCO
Type of tool
for crimping
Wire cross-section
0.5...16mm2
Length
0.22m
Tool material
steel
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • fitted with 8 indents for different diameter cables
  • handles fitted with plastic sleeves
Gross weight287.08 g
EAN code7314150215461
See other products in this category: Crimping Tools for Terminals BAHCO,
*
CR B 06
0 in TME stock
Net price for quantities from 1 pcs - 60.89 USDGross price for quantities from 1 pcs - 60.89 USD
Net price for quantities from 3 pcs - 58.79 USDGross price for quantities from 3 pcs - 58.79 USD
Net price for quantities from 5 pcs - 54.60 USDGross price for quantities from 5 pcs - 54.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs