+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K8901M-50

Socket: 6-angles; socket spanner,impact; HEX 50mm; 3/4"; steel


Manufacturer: BAHCO

Manufacturer part number:
K8901M-50
TME Symbol:
SA.K8901M-50

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 50mm
Holder socket size - inch
3/4"
Socket length
68mm
Material
steel
Key features
  • For maximum safety, use clamping springs
  • key finishing: oxidizing
Gross weight851 g
EAN code7314151846398
See other products in this category: Socket Wrenches BAHCO,
*
K8901M-50
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.52 USDGross price for quantities from 1 pcs - 66.52 USD
Net price for quantities from 3 pcs - 64.23 USDGross price for quantities from 3 pcs - 64.23 USD
Net price for quantities from 5 pcs - 59.64 USDGross price for quantities from 5 pcs - 59.64 USD