+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K9501M-41

Socket: 6-angles; socket spanner,impact; HEX 41mm; 1"

Manufacturer: BAHCO

Manufacturer part number:
K9501M-41
TME Symbol:
SA.K9501M-41

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 41mm
Holder socket size - inch
1"
Gross weight850 g
EAN code7314151802776
See other products in this category: Socket Wrenches BAHCO,
*
K9501M-41
0 in TME stock
Net price for quantities from 1 pcs - 58.90 USDGross price for quantities from 1 pcs - 58.90 USD
Net price for quantities from 3 pcs - 56.87 USDGross price for quantities from 3 pcs - 56.87 USD
Net price for quantities from 5 pcs - 52.81 USDGross price for quantities from 5 pcs - 52.81 USD
No. of pieces (Multiplicity: 1)