+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTC-3-13-C1

Measuring tape; L: 3m; measure


Manufacturer: BAHCO

Manufacturer part number:
MTC-3-13-C1
TME Symbol:
SA.MTC-3-13-C1

Specification

Manufacturer
BAHCO
Type of tool
measuring tape
Tools application
designed for measurement of bigger devices, buildings and areas
Length
3m
Minimal graduation
1mm
Trade name
measure
Measurement tool features
  • a high visibility scale facilitates readouts, a locking mechanism and a catch on tape end make it possible to carry out measures by one person
  • automatic tape return
  • made of spring steel tape with increased width (25 mm) and specially reinforced body fitted with carrying holder
  • metric graduations
  • the tape profile and tape width ensure stability of deployed long tape section
Gross weight93.3 g
EAN code7314150330843

WATCH VIDEO

See other products in this category: Measuring Tools BAHCO,
*
MTC-3-13-C1
5 in TME stock
Net price for quantities from 1 pcs - 11.47 USDGross price for quantities from 1 pcs - 11.47 USD
Net price for quantities from 5 pcs - 10.65 USDGross price for quantities from 5 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs