+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1-20

Pruner; 200mm; steel; Ø20mm max


Manufacturer: BAHCO

Manufacturer part number:
P1-20
TME Symbol:
SA.P1-20

Specification

Manufacturer
BAHCO
Type of garden tool
pruner
Length
0.2m
Blade material
steel
Cutting range
Ø20mm max
Gross weight225 g
EAN code7311518044572
See other products in this category: Garden Tools BAHCO,
*
P1-20
0 in TME stock
Net price for quantities from 1 pcs - 49.55 USDGross price for quantities from 1 pcs - 49.55 USD
Net price for quantities from 5 pcs - 44.77 USDGross price for quantities from 5 pcs - 44.77 USD
Net price for quantities from 7 pcs - 44.43 USDGross price for quantities from 7 pcs - 44.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.