+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P64-20

Pruner; for picking roses; 210mm; steel; Ø12mm max


Manufacturer: BAHCO

Manufacturer part number:
P64-20
TME Symbol:
SA.P64-20

Specification

Manufacturer
BAHCO
Type of garden tool
pruner
Tools application
for picking roses
Length
210mm
Blade material
steel
Cutting range
Ø12mm max
Handle material
composite
Gross weight222.4 g
EAN code7311518288174
See other products in this category: Garden Tools BAHCO,
*
P64-20
5 in TME stock
Net price for quantities from 1 pcs - 32.73 USDGross price for quantities from 1 pcs - 32.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs