+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PG-12-BULK15

Pruner; 210mm; carbon steel; Ø20mm max


Manufacturer: BAHCO

Manufacturer part number:
PG-12-BULK15
TME Symbol:
SA.PG-12-BULK15

Specification

Manufacturer
BAHCO
Type of garden tool
pruner
Length
210mm
Blade material
carbon steel
Cutting range
Ø20mm max
Handle material
composite
Gross weight165 g
EAN code7311518334628
See other products in this category: Garden Tools BAHCO,
*
PG-12-BULK15
0 in TME stock
Net price for quantities from 1 pcs - 16.83 USDGross price for quantities from 1 pcs - 16.83 USD
Net price for quantities from 15 pcs - 15.02 USDGross price for quantities from 15 pcs - 15.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.