+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX-L3

Pruner; steel; Ø30mm max; Handle material: composite; L; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
PX-L3
TME Symbol:
SA.PX-L3

Specification

Manufacturer
BAHCO
Type of garden tool
pruner
Blade material
steel
Cutting range
Ø30mm max
Handle material
composite
Size
L
Manufacturer series
ERGO®
Gross weight293.9 g
EAN code7311518233860
See other products in this category: Garden Tools BAHCO,
See other products from this series.:
*
PX-L3
0 in TME stock
Net price for quantities from 1 pcs - 60.68 USDGross price for quantities from 1 pcs - 60.68 USD
Net price for quantities from 2 pcs - 56.34 USDGross price for quantities from 2 pcs - 56.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.