+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX-M2-L

Pruner; steel; Ø20mm max; for left hand use; M; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
PX-M2-L
TME Symbol:
SA.PX-M2-L

Specification

Manufacturer
BAHCO
Type of garden tool
pruner
Blade material
steel
Cutting range
Ø20mm max
Version
for left hand use
Handle material
composite
Size
M
Manufacturer series
ERGO®
Gross weight270.4 g
EAN code7311518240714
See other products in this category: Garden Tools BAHCO,
See other products from this series.:
*
PX-M2-L
2 in TME stock
Net price for quantities from 1 pcs - 60.65 USDGross price for quantities from 1 pcs - 60.65 USD
Net price for quantities from 2 pcs - 56.32 USDGross price for quantities from 2 pcs - 56.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.