+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXR-M2

Pruner; steel; Ø20mm max; with revolving handle; M; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
PXR-M2
TME Symbol:
SA.PXR-M2

Specification

Manufacturer
BAHCO
Type of garden tool
pruner
Blade material
steel
Cutting range
Ø20mm max
Version
with revolving handle
Handle material
composite
Size
M
Manufacturer series
ERGO®
Gross weight394 g
EAN code7311518233884
See other products in this category: Garden Tools BAHCO,
See other products from this series.:
*
PXR-M2
0 in TME stock
Net price for quantities from 1 pcs - 89.32 USDGross price for quantities from 1 pcs - 89.32 USD
Net price for quantities from 2 pcs - 82.94 USDGross price for quantities from 2 pcs - 82.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.