+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXR-S2

Pruner; steel; Ø20mm max; with revolving handle; S; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
PXR-S2
TME Symbol:
SA.PXR-S2

Specification

Manufacturer
BAHCO
Type of garden tool
pruner
Blade material
steel
Cutting range
Ø20mm max
Version
with revolving handle
Handle material
composite
Size
S
Manufacturer series
ERGO®
Gross weight377 g
EAN code7311518240684
See other products in this category: Garden Tools BAHCO,
See other products from this series.:
*
PXR-S2
0 in TME stock
Net price for quantities from 1 pcs - 89.57 USDGross price for quantities from 1 pcs - 89.57 USD
Net price for quantities from 2 pcs - 83.18 USDGross price for quantities from 2 pcs - 83.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.