+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S138

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel


Manufacturer: BAHCO

Manufacturer part number:
S138
TME Symbol:
SA.S138

Specification

Manufacturer
BAHCO
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/2", 1/4", 3/8"
Quantity in set/package
138pcs.
Conform to the norm
DIN 3120 ISO 1174
Kit contents
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 3/8" extension shaft, 75mm long
  • 3/8" extension shaft, 150mm long
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • extender 1/2", 125mm long
  • extender 1/2", 250mm long
  • rattle 1/2"
  • rattle 1/4"
  • rattle 3/8"
Gross weight10.4141 kg
EAN code7314150195022
See other products in this category: Wrenches Sets BAHCO,
*
S138
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 388.33 USDGross price for quantities from 1 set - 388.33 USD
Net price for quantities from 4 set - 373.39 USDGross price for quantities from 4 set - 373.39 USD
Packaging method by the manufacturer:Cardboard = 2 set